STW68N65DM6

STMicroelectronics
511-STW68N65DM6
STW68N65DM6

Mfr.:

Description:
MOSFETs N-channel 650 V, 51 mOhm typ., 55 A MDmesh DM6 Power MOSFET in a TO-247 package
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
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 3.246,00 €
5,11 € 6.132,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
48 A
59 mOhms
- 25 V, 25 V
4.75 V
80 nC
- 55 C
+ 150 C
330 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 32 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 6 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.