STW46NF30

STMicroelectronics
511-STW46NF30
STW46NF30

Mfr.:

Description:
MOSFETs N-Ch 300 V 0.063 Ohm 42 A STripFET(TM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
2,18 € 21,80 €
1,79 € 179,00 €
1,51 € 906,00 €
1,45 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
42 A
63 mOhms
- 20 V, 20 V
3 V
90 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q101
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 46 ns
Product Type: MOSFETs
Rise Time: 38 ns
Series: STW46NF30
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 6 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.