STPS30170DJF-TR

STMicroelectronics
511-STPS30170DJF-TR
STPS30170DJF-TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 30 A Vrrm 170 V Vf 0.65 Tj 150c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
Power QFN
Single Quad Anode
Si
30 A
170 V
650 mV
200 A
12 mA
+ 150 C
STPS30170DJF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 550 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers in Power QFN (5 x 6) package is now introduced for high density power conversion applications. The compact 5mm x 6mm x 1mm dimensions of these STMicroelectronics Power Schottky Rectifiers make them ideal for secondary rectification in adapters or other equipment requiring small footprint and low thermal resistance. The range of STMicroelectronics Power Schottky Rectifiers includes devices with VRRM of 30V to 170V and IF(AV) of 30A. The package is compliant with ST Ecopack® 2 Pb free and Halogen free standards and includes avalanche capability specifications.

In Stock: 736

Stock:
736
Can Dispatch Immediately
On Order:
3.000
Expected 11/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,12 € 11,20 €
0,749 € 74,90 €
0,593 € 296,50 €
0,543 € 543,00 €
Full Reel (Order in multiples of 3000)
0,479 € 1.437,00 €
0,474 € 2.844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.