STPS2H100AFY

STMicroelectronics
511-STPS2H100AFY
STPS2H100AFY

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.972

Stock:
13.972 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,144 € 1,44 €
0,114 € 11,40 €
0,108 € 54,00 €
0,102 € 102,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,093 € 558,00 €
0,09 € 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-128Flat-2
Single
Si
2 A
100 V
600 mV
55 A
1 uA
- 40 C
+ 175 C
STPS2H100-Y
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Temperature Range: - 40 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 26 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPS2H100-Y Automotive Power Schottky Diodes

STMicroelectronics STPS2H100-Y Automotive Power Schottky Diodes are designed for high-frequency miniature switched-mode power supplies such as adaptors or onboard DC/DC converters for automotive applications. The STM STPS2H100-Y Automotive Power Schottky Diodes provide a high level of performance in compact and flat packages that withstand high operating junction temperature.