STPS130AFN

STMicroelectronics
511-STPS130AFN
STPS130AFN

Mfr.:

Description:
Schottky Diodes & Rectifiers 30 V, 1 A Power Schottky Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
30 V
370 mV
60 A
10 uA
+ 150 C
STPS130
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 85 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Quantities greater than 278 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,255 € 2,55 €
0,162 € 16,20 €
0,121 € 60,50 €
0,108 € 108,00 €
0,107 € 267,50 €
0,094 € 470,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
0,064 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STPS130A
STMicroelectronics
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt