STPA001AH

STMicroelectronics
511-STPA001AH
STPA001AH

Mfr.:

Description:
Audio Amplifiers 4 x 50 W MOSFET quad bridge power amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
50 W
1 %
4 Ohms
6 V
18 V
+ 150 C
Through Hole
STPA001
AEC-Q100
Tube
Brand: STMicroelectronics
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542330001
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: