STP55NF06FP

STMicroelectronics
511-STP55NF06FP
STP55NF06FP

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 55 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
50 A
15 mOhms
- 20 V, 20 V
3 V
44.5 nC
- 55 C
+ 175 C
30 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 50 ns
Series: STP55NF06FP
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.999

Stock:
2.999
Can Dispatch Immediately
On Order:
2.000
Expected 11/6/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,20 € 12,00 €
0,82 € 82,00 €
0,665 € 332,50 €
0,595 € 595,00 €
0,556 € 1.112,00 €
0,528 € 3.168,00 €
0,519 € 5.190,00 €