STP36NF06

STMicroelectronics
511-STP36NF06
STP36NF06

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 30 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
30 A
40 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
70 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 40 ns
Series: STP36NF06
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 2 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STP55NF06
STMicroelectronics
MOSFETs N-Ch 60 Volt 55 Amp