STP120N4F6

STMicroelectronics
511-STP120N4F6
STP120N4F6

Mfr.:

Description:
MOSFETs N-Ch 40V 3.5m Ohm 80A STripFET VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
80 A
4.3 mOhms
- 20 V, 20 V
4 V
65 nC
- 55 C
+ 175 C
110 W
Enhancement
AEC-Q100
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 70 ns
Series: STP120N4F6
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2 g
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,60 € 16,00 €
1,09 € 109,00 €
0,886 € 443,00 €
0,829 € 829,00 €
0,80 € 1.600,00 €
0,774 € 3.870,00 €