STM8S903K3B6

STMicroelectronics
511-STM8S903K3B6
STM8S903K3B6

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STM8S903K3T6C
STMicroelectronics
8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM8
8 kB
1 kB
SDIP-32
16 MHz
10 bit
28 I/O
2.95 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
STM8S903K3
Tube
Brand: STMicroelectronics
Data ROM Size: 640 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 3 Timer
Processor Series: STM8S903
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Unit Weight: 4,070 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.