STM8AL3LE89TAX

STMicroelectronics
511-STM8AL3LE89TAX
STM8AL3LE89TAX

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 64 Kbytes Flash, LIN, RTC, LCD, data EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
64 kB
4 kB
LQFP-64
16 MHz
12 bit
54 I/O
1.65 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8AL3LE89
AEC-Q100
Reel
Analogue Supply Voltage: 1.65 V to 3.6 V, 1.8 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Processor Series: STM8AL3LE8
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
5A992.C
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
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,43 € 2.430,00 €
2,41 € 4.820,00 €