STM8AF5268TDY

STMicroelectronics
511-STM8AF5268TDY
STM8AF5268TDY

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit MCU 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8A
32 kB
6 kB
LQFP-48
24 MHz
10 bit
38 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 150 C
STM8AF5268
AEC-Q100
Tray
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Moisture Sensitive: Yes
Processor Series: STM8A
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 3.990,00 €
2,65 € 11.925,00 €