STM32WBA25CEU7

STMicroelectronics
511-STM32WBA25CEU7
STM32WBA25CEU7

Mfr.:

Description:
ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WBA
SMD/SMT
UFQFPN-48
ARM Cortex M33
512 kB
32 bit
64 MHz
26 I/O
96 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: STMicroelectronics
Interface Type: I2C, SPI, UART, USB, QSPI
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 4 x 16 bit, 1 x 32 bit
Processor Series: STM32
Product: Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WBA2 32-Bit Wireless Microcontrollers

STMicroelectronics STM32WBA2 32-Bit Wireless Microcontrollers (MCUs) support the latest protocols (including BLUETOOTH® LE, IEEE 802.15.4, Zigbee®, and Thread) within a compact, energy‑efficient architecture. Designed for cost‑ and power‑sensitive wireless designs, the STMicroelectronics STM32WBA2 MCUs combine a 64MHz Arm® Cortex®‑M33 with TrustZone®, 512KB flash, and 96KB RAM. These MCUs are available in 32‑pin and 48‑pin UFQFPN packages as well as a 37‑pin WLCSP option. Fully compliant with RED and U.S. security standards, the STM32WBA2 line meets strict regulatory requirements, ensuring reliable global deployment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.620
Expected 9/25/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
3,25 € 32,50 €
3,03 € 75,75 €
2,67 € 267,00 €
2,53 € 632,50 €
2,27 € 1.135,00 €
1,89 € 1.890,00 €