STM32C531RBT6

STMicroelectronics
511-STM32C531RBT6
STM32C531RBT6

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 128 KB flash, 64 KB RAM, I3C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C5
Tray
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
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
8542319000
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
STM32C5 Arm® Cortex®-M33 Core Mainstream MCUs

STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream Microcontrollers (MCUs) are designed to support the development of cost-effective applications. This family offers up to 1MB of Flash memory and 256KB of RAM as well as one Ethernet port, octoSPI peripherals, and up to two FDCAN. These MCUs include hardware crypto for SAES, SPKA, and HUK features, and the lines are available in several packages ranging from 20 to 144 pins. For quick prototyping, the user can use either the STMicroelectronics NUCLEO-C5A3ZG (for the STM32C55x/STM32C562 and STM32C59x/5A3) or NUCLEO-C542RE (for the STM32C53x/542) development tools alongside the STM32Cube software ecosystem.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,69 € 16,90 €
1,56 € 39,00 €
1,33 € 133,00 €
1,26 € 315,00 €
1,10 € 550,00 €
0,886 € 850,56 €