STM32303E-EVAL

STMicroelectronics
511-STM32303E-EVAL
STM32303E-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32F303VE MCU

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32303E-EVAL
Evaluation Boards
ARM Cortex M4
STM32F301/302/303
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Evaluation board for STM32F301/302/303 lines with STM32F303VE MCU
For Use With: STM32F303VET6
Interface Type: CAN, I2C, SPI, USART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
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
8542399000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

STM32303E-EVAL Evaluation Board

STMicroelectronics STM32303E-EVAL Evaluation Board has been designed as a complete demonstration and development platform for the ARM® cortex®-M4 core-based STM32F303VET6 microcontroller. It features two I2Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 64KByte Data SRAM, 16KByte Program SRAM and 512KByte Flash, touch sensing, USB FS, JTAG debugging support. This evaluation board can be used as the reference design for user application development but it is not considered as a final application.