STL19N65M5

STMicroelectronics
511-STL19N65M5
STL19N65M5

Mfr.:

Description:
MOSFETs N-Ch 650V 0.215 Ohm typ. 12.5A MDmeshM5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8x8-HV-5
N-Channel
1 Channel
710 V
12.5 A
240 mOhms
- 25 V, 25 V
4 V
31 nC
- 55 C
+ 150 C
90 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Triple
Fall Time: 9 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 7 ns
Series: Mdmesh M5
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 36 ns
Unit Weight: 15 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Quantities greater than 1400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
1,83 € 18,30 €
1,37 € 137,00 €
1,19 € 595,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 3000)
0,932 € 2.796,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.