STL19N3LLH6AG

STMicroelectronics
511-STL19N3LLH6AG
STL19N3LLH6AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 30 V, 25 mOhm typ, 10 A STripFET H6 Power MOSFET in a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8
N-Channel
1 Channel
30 V
10 A
33 mOhms
- 20 V, 20 V
2.5 V
3.7 nC
- 55 C
+ 175 C
50 W
Enhancement
AEC-Q101
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 2.5 ns
Product Type: MOSFETs
Rise Time: 2.5 ns
Series: STL19N3LLH6AG
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.8 ns
Typical Turn-On Delay Time: 2.4 ns
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
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
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,384 € 1.152,00 €
0,381 € 2.286,00 €
0,377 € 3.393,00 €
0,356 € 8.544,00 €