STIPN2M50T-H

STMicroelectronics
511-STIPN2M50T-H
STIPN2M50T-H

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 2 A,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
2 A
1 mA
- 40 C
+ 125 C
Through Hole
NDIP-26L
Brand: STMicroelectronics
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 10.4 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STIPN2M50T-H
Factory Pack Quantity: 476
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Tradename: SLLIMM
Unit Weight: 4,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8541290065
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STIPN2M50T SLLIMM Nano IPM

STMicroelectronics STIPN2M50T SLLIMM™ Nano Intelligent Power Module (IPM) provides a compact and high-performance AC motor drive in a simple and rugged design. These IPMs are composed of three half-bridge High Voltage ICs (HVICs) and six MOSFETs for gate driving that provide low Electromagnetic Interference (EMI) characteristics. The STIPN2M50T SLLIMM Nano IPM features under-voltage lockout, internal bootstrap diode, interlocking and smart shutdown function, and op-amp for advanced current sensing. These IPMs are optimized for compactness and thermal performance in built-in motor applications where assembly space is limited.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Quantities greater than 450 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,33 € 7,33 €
5,25 € 52,50 €
4,86 € 121,50 €
4,32 € 432,00 €
4,11 € 1.027,50 €
3,66 € 1.742,16 €
3,65 € 3.474,80 €