STFW1N105K3

STMicroelectronics
511-STFW1N105K3
STFW1N105K3

Mfr.:

Description:
MOSFETs N-Ch 1050V 8 Ohm 1.4 A SuperMESH3(TM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
1.05 kV
1.4 A
8 Ohms
- 30 V, 30 V
3 V
13 nC
- 55 C
+ 150 C
20 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 50 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: STFW1N105K3
Factory Pack Quantity: 300
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 7 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
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
24 Weeks Estimated factory production time.
Minimum: 600   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1.128,00 €
1,84 € 2.208,00 €
1,77 € 4.779,00 €
1,75 € 8.925,00 €