STFI40N60M2

STMicroelectronics
511-STFI40N60M2
STFI40N60M2

Mfr.:

Description:
MOSFETs N-channel 600 V 0078 typ 34 A Pwr MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-281-3
N-Channel
1 Channel
650 V
34 A
88 mOhms
- 25 V, 25 V
3 V
57 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 13.5 ns
Series: STFI40N60M2
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 96 ns
Typical Turn-On Delay Time: 20.5 ns
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Quantities greater than 126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €
5,85 € 58,50 €
4,82 € 482,00 €
4,30 € 2.150,00 €
4,01 € 4.010,00 €

Similar Product

STMicroelectronics STF40N60M2
STMicroelectronics
MOSFETs Nchanl 600 V 78 Ohm typ 34 A Pwr MOSFET