STEVAL-MKI210V2K

STMicroelectronics
511-STEVAL-MKI210V2K
STEVAL-MKI210V2K

Mfr.:

Description:
Acceleration Sensor Development Tools iNEMO inertial module kit based on ISM330DHCX

In Stock: 154

Stock:
154
Can Dispatch Immediately
On Order:
5
Expected 6/15/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer, Gyroscope Sensor
ISM330DHCX
Bulk
Brand: STMicroelectronics
For Use With: STEVAL-MKI210V2, STEVAL-MKIGIBV5
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 294,840 g
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
9023000000
USHTS:
9031808085
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKI210V2K iNEMO Inertial Module Kit

STMicroelectronics STEVAL-MKI210V2K iNEMO Inertial Module Kit includes the STEVAL-MKI210V2 mainboard and the STEVAL-MKIGIBV5 adapter board. The mainboard embeds the ISM330DHCX 3D accelerometer and 3D gyroscope sensor. It is connected to the adapter board via a flat cable to render it compatible with the STEVAL-MKI109V3 motherboard. The kit provides the complete ISM330DHCX pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.