STEVAL-IOD04KT1

STMicroelectronics
511-STEVAL-IOD04KT1
STEVAL-IOD04KT1

Mfr.:

Description:
Multiple Function Sensor Development Tools Industrial smart sensor kit based on L6364W dual IO-Link device transceiver

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Reference Design Kits
L6364W, STSW-IOD04K
7 V to 32 V
Bulk
Brand: STMicroelectronics
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249,480 g
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
8543709990
USHTS:
9023000000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IOD04KT1 Industrial Smart Sensor Kit

STMicroelectronics STEVAL-IOD04KT1 Industrial Smart Sensor Kit is a reference design to explore the features of the L6364W IO-Link dual-channel device transceiver. The kit consists of the STEVAL-IOD004V1 mainboard (not available for sale), the STLINK-V3MINIE programmer and debugger tool, a 14-pin flat cable, and an M8 to M12 standard industrial connector adapter. The kit acts as a modern smart industrial sensor to be connected to a master IO-Link hub (or a suitable PLC interface).

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,20 € 87,20 €