STE53NC50

STMicroelectronics
511-STE53NC50
STE53NC50

Mfr.:

Description:
MOSFETs N-Ch 500 Volt 53 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
200
Expected 8/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,24 € 36,24 €
27,06 € 270,60 €
26,75 € 2.675,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
ISOTOP-4
N-Channel
1 Channel
500 V
53 A
80 mOhms
- 30 V, 30 V
2 V
434 nC
- 65 C
+ 150 C
460 W
Enhancement
PowerMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 38 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 70 ns
Series: STE53NC50
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 46 ns
Unit Weight: 28 g
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.