STA8610A

STMicroelectronics
511-STA8610A
STA8610A

Mfr.:

Description:
RF Receiver Automotive TeseoVI+ Quad-bands GNSS receiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
1.71 V to 3.63 V
LFBGA-100
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Interface Type: SPI
Product Type: RF Receiver
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
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
STA8610A TeseoVI+ Quad-Band GNSS Receivers

STMicroelectronics STA8610A Automotive TeseoVI+ Quad-Band GNSS Receivers feature dual independent Arm® Cortex®-M7 processing cores for local control of all integrated circuit (IC) functions. These quad-band multi-constellation positioning receiver ICs support multiband constellations up to quad-band with a single-die approach, while the dual-processor architecture provides enough resources to support the RTK/PPP precision algorithms on the chip. The STA8610A series offers an ideal open platform for augmenting with high-value software features and supports anti-spoofing and precise heading algorithms. This STMicroelectronics series includes a hardware security module (HSM) to support secure boot and is an ideal solution for applications where integrity is vital. The STA8610A receivers support emerging low Earth orbit (LEO) constellations and comply with ST automotive-grade qualification and AEC-Q100 requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 15.800,00 €