STA8600A

STMicroelectronics
511-STA8600A
STA8600A

Mfr.:

Description:
RF Receiver Automotive TeseoVI Quad-bands GNSS receiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
GNSS Receiver
1.71 V to 3.63 V
VFQFPN-56
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Interface Type: SPI
Product Type: RF Receiver
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
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
STA8600A TeseoVI Quad-Band GNSS Receivers

STMicroelectronics STA8600A Automotive TeseoVI Quad-Band GNSS Receivers feature a dedicated analog-to-digital converter (ADC) for antenna sensing and dual independent Arm® Cortex®-M7 processing cores for local control of all integrated circuit (IC) functions. These quad-band multi-constellation positioning receiver ICs require minimal external components because they embed enough MIPS/memory resources to support up to quad-band algorithms on the chip (with submeter accuracy). STMicroelectronics STA8600A TeseoVI receivers ensure high-accuracy positioning in harsh environments, such as deep urban areas, tunnels, and garages. These highly flexible modules handle all software configurations via a unique binary firmware component and support safety and non-safety applications. Both the RF architecture and GNSS baseband support emerging low Earth orbit (LEO) constellations and meet AEC-Q100 standards and ST's automotive-grade qualification.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 10.272,00 €