ST25DV02K-W1R8S3

STMicroelectronics
511-ST25DV02K-W1R8S3
ST25DV02K-W1R8S3

Mfr.:

Description:
NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with one PWM output and 2-Kbit EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
2 kbit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: NFC/RFID Tags & Transponders
Series: ST25DV02K-W1
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
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
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST25DV-PWM Dynamic NFC Tags

STMicroelectronics ST25DV-PWM Dynamic NFC Tags are NFC/RFID tag ICs with PWM outputs that offer a 13.56MHz long-range interface compatible with NFC phones and readers. The PWM output is programmed independently and securely, and allows a large field of application. STMicroelectronics ST25DV-PWM Dynamic NFC Tags extend the user experience by providing live update of PWM parameters by a contactless interface. 

In Stock: 2.081

Stock:
2.081 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,64 € 6,40 €
0,625 € 15,63 €
0,599 € 299,50 €
0,575 € 575,00 €
Full Reel (Order in multiples of 2500)
0,535 € 1.337,50 €
0,396 € 1.980,00 €