SRK1004DTR

STMicroelectronics
511-SRK1004DTR
SRK1004DTR

Mfr.:

Description:
Switching Controllers Synchronous rectifier controller for non-complementary active clamp flyback converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
500 kHz
- 40 C
+ 125 C
SMD/SMT
DFN-6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 20 ns
Isolation: Non-Isolated
Operating Supply Current: 580 uA
Operating Supply Voltage: 4 V to 36 V
Product: Switching Controller
Product Type: Switching Controllers
Rise Time: 80 ns
Series: SRK1004
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRK1004 Synchronous Rectifier Controllers

STMicroelectronics SRK1004 Synchronous Rectifier Controllers are intended for secondary side synchronous rectification (SR) in Non-Complementary Actively Clamped Flyback, Resonant Flyback, and QuasiResonant Flyback converters. It provides a gate-drive output suitable for N-channel logic-level or standard-level power MOSFETs. The control scheme of this device is such that the SR MOSFET is switched on as soon as current starts flowing through its body diode and then switched off as the current approaches zero. When operated in a low-side configuration, the device can be supplied directly from the converter’s output voltage. Powering the STMicroelectronics SRK1004 from a dedicated auxiliary winding is recommended when used in the high-side configuration. When operated in a high-side configuration, a special function enables quick detection of short-circuit conditions to inhibit its operation as if the IC were powered directly from the output voltage.

In Stock: 5.891

Stock:
5.891 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,544 € 5,44 €
0,495 € 12,38 €
0,46 € 46,00 €
0,43 € 107,50 €
0,412 € 206,00 €
0,399 € 399,00 €
Full Reel (Order in multiples of 3000)
0,386 € 1.158,00 €
0,363 € 2.178,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.