SRK1000

STMicroelectronics
511-SRK1000
SRK1000

Mfr.:

Description:
Switching Controllers Adaptive synchronous rectification controller for flyback converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
300 kHz
2 V
1 A
- 40 C
+ 150 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 120 ns
Isolation: Non-Isolated
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.75 V to 32 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 140 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 14 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRK1000 Switching Controller

STMicroelectronics SRK1000 Switching Controller is intended for secondary side Synchronous Rectification (SR) in flyback converters. This switching controller provides high-current gate drive output that is capable of driving N-channel Power MOSFETs. The SR MOSFET is switched on as soon as current starts flowing through the diode and it is then switched off as current approaches zero. This device enters low consumption mode when it detects primary controller burst-mode operation, or when the SR MOSFET conduction becomes lower than the programmed minimum TON. The STMicroelectronics SRK1000 Switching Controller is suitable for operation in QR and mixed CCM/DCM fixed frequency circuits. Applications include battery chargers, quick chargers, adapters, and USB power delivery.

In Stock: 2.298

Stock:
2.298 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2298 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,10 € 11,00 €
0,998 € 24,95 €
0,903 € 90,30 €
0,869 € 217,25 €
0,849 € 424,50 €
0,846 € 846,00 €
Full Reel (Order in multiples of 3000)
0,747 € 2.241,00 €
0,731 € 4.386,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics SRK1004CTR
STMicroelectronics
Switching Controllers Synchronous rectifier controller for non-complementary active clamp flyback converter