SMB6F5.0A

STMicroelectronics
511-SMB6F5.0A
SMB6F5.0A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W, 5 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
13.4 V
6.4 V
SMB (DO-214AA)
298 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
SMB6F
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Quantities greater than 318 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,312 € 3,12 €
0,20 € 20,00 €
0,166 € 83,00 €
0,135 € 135,00 €
0,119 € 297,50 €
Full Reel (Order in multiples of 5000)
0,10 € 500,00 €
0,099 € 990,00 €
0,089 € 2.225,00 €

Similar Product

STMicroelectronics SMBJ5.0A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect