SMB6F10A

STMicroelectronics
511-SMB6F10A
SMB6F10A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W, 10 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
21.7 V
11.1 V
SMB (DO-214AA)
184 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
SMB6F
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
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
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.040

Stock:
4.040 Can Dispatch Immediately
Quantities greater than 4040 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,176 € 1,76 €
0,121 € 12,10 €
0,106 € 53,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 5000)
0,086 € 430,00 €

Similar Product

STMicroelectronics SMBJ10A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes Transil