SMB15F6.0A

STMicroelectronics
511-SMB15F6.0A
SMB15F6.0A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500 W,6 V TVS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
6 V
SMD/SMT
13.7 V
6.7 V
SMB (DO-214AA)
730 A
1.5 kW
30 kV
30 kV
- 55 C
+ 175 C
SMB15F
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Quantities greater than 10000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,592 € 5,92 €
0,387 € 38,70 €
0,299 € 149,50 €
0,271 € 271,00 €
0,235 € 587,50 €
Full Reel (Order in multiples of 5000)
0,216 € 1.080,00 €
0,206 € 2.060,00 €
0,192 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics SMCJ6.0A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect