SMA6F20AY

STMicroelectronics
511-SMA6F20AY
SMA6F20AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 20 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
20 V
SMD/SMT
42.8 V
22.2 V
SMA (DO-214AC)
93 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
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
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 580

Stock:
580 Can Dispatch Immediately
Quantities greater than 580 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,299 € 2,99 €
0,199 € 19,90 €
0,155 € 77,50 €
0,14 € 140,00 €
0,127 € 317,50 €
Full Reel (Order in multiples of 10000)
0,108 € 1.080,00 €

Similar Product

STMicroelectronics SM6F20AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 600 W, 20 V TVS