SMA4F13AY

STMicroelectronics
511-SMA4F13AY
SMA4F13AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 400 W, 13 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
13 V
SMD/SMT
27.2 V
14.4 V
SMA (DO-214AC)
85 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
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
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.693

Stock:
2.693 Can Dispatch Immediately
Quantities greater than 2693 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,313 € 3,13 €
0,204 € 20,40 €
0,157 € 78,50 €
0,13 € 130,00 €
0,127 € 317,50 €
0,121 € 605,00 €
Full Reel (Order in multiples of 10000)
0,101 € 1.010,00 €

Similar Product

STMicroelectronics SM4T18AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni