SMA4F10AY

STMicroelectronics
511-SMA4F10AY
SMA4F10AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 400 W, 10 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
21.7 V
11.1 V
SMA (DO-214AC)
106 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
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
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.814

Stock:
8.814 Can Dispatch Immediately
Quantities greater than 8814 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,353 € 3,53 €
0,226 € 22,60 €
0,172 € 86,00 €
0,151 € 151,00 €
0,132 € 330,00 €
0,12 € 600,00 €
Full Reel (Order in multiples of 10000)
0,104 € 1.040,00 €
0,101 € 2.020,00 €

Similar Product

STMicroelectronics SM4T12AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni