RT2902YDT

STMicroelectronics
511-RT2902YDT
RT2902YDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, bipolar op-amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.3 MHz
400 mV/us
2 mV
150 nA
30 V
3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
SO-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
RT2902YDT
Brand: STMicroelectronics
Ios - Input Offset Current: 2 nA
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.015 %
Topology: Inverting, Non-Inverting
Vcm - Common Mode Voltage: 28.5 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.499

Stock:
2.499 Can Dispatch Immediately
Quantities greater than 2499 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,552 € 5,52 €
0,495 € 12,38 €
0,433 € 43,30 €
0,402 € 100,50 €
0,384 € 192,00 €
0,37 € 370,00 €
0,353 € 882,50 €
0,344 € 1.720,00 €