PM8834TR

STMicroelectronics
511-PM8834TR
PM8834TR

Mfr.:

Description:
Gate Drivers 4A dual low side MOSFET driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
2 Driver
2 Output
4 A
4.5 V
18 V
10 ns
10 ns
- 40 C
+ 105 C
PM8834
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Pd - Power Dissipation: 1.4 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: PM8834
Unit Weight: 76,290 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PM8834 High Current Dual Low Voltage Driver

The STMicroelectronics PM88334 high current dual low voltage driver is a flexible high frequency dual low side driver specifically designed to work with high capacitive LV & HV MOSFETs and IGBTs. The PM8834 was developed using the latest BCD technology to deliver a high current driver in a small package. Both PM8834 outputs can sink and source 4A current independently.

In Stock: 7.289

Stock:
7.289 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,955 € 9,55 €
0,886 € 22,15 €
0,808 € 80,80 €
0,771 € 192,75 €
0,746 € 373,00 €
0,738 € 738,00 €
Full Reel (Order in multiples of 2500)
0,689 € 1.722,50 €
0,668 € 3.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,87 €
Min:
1