PD57018STR-E

STMicroelectronics
511-PD57018STR-E
PD57018STR-E

Mfr.:

Description:
RF MOSFET Transistors POWER R.F.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
65 V
760 mOhms
1 GHz
16.5 dB
18 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Straight-4
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 31.7 W
Product Type: RF MOSFET Transistors
Series: PD57018-E
Factory Pack Quantity: 600
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
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
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
23 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
19,51 € 11.706,00 €
1.200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
28,02 €
Min:
1