MPXV7025DP

STMicroelectronics
841-MPXV7025DP
MPXV7025DP

Mfr.:

Description:
Board Mount Pressure Sensors Integrated silicon pressure sensor on-chip signal conditioned, temperature compensated and calibrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
- 25 kPa to 25 kPa
5 %
Analog
SMD/SMT
5 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXV7025DP
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.61 V to 4.89 V
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935309505117
Unit Weight: 2,200 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 1.116

Stock:
1.116
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,91 € 27,91 €
23,54 € 117,70 €
21,87 € 218,70 €
19,85 € 496,25 €
18,45 € 922,50 €
17,38 € 1.738,00 €
16,30 € 8.150,00 €