MPXV5050GP

STMicroelectronics
841-MPXV5050GP
MPXV5050GP

Mfr.:

Description:
Board Mount Pressure Sensors SOP TOP PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
7.25 psi
2.5 %
Analog
SMD/SMT
5 V
Single Axial Barbed
SOP-8
- 40 C
+ 125 C
MPXx5050
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.587 V to 4.813 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935322778117
Unit Weight: 1,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.119
Expected 12/18/2026
2.225
Expected 3/26/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,91 € 27,91 €
23,54 € 117,70 €
21,87 € 218,70 €
19,85 € 496,25 €
18,45 € 922,50 €
17,38 € 1.738,00 €
16,30 € 8.150,00 €