MPXV10GC6U

STMicroelectronics
841-MPXV10GC6U
MPXV10GC6U

Mfr.:

Description:
Board Mount Pressure Sensors UNCOMPENSATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,47 € 16,47 €
13,88 € 69,40 €
12,90 € 129,00 €
11,74 € 293,50 €
10,85 € 434,00 €
10,11 € 1.213,20 €
9,06 € 4.711,20 €
8,93 € 8.930,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 kPa
0.5 %
Analog
SMD/SMT
3 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx10
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1 V
Part # Aliases: 935309629174
Unit Weight: 1,306 g
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
8542319000
CNHTS:
8542399000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.