MPXH6250A6T1

STMicroelectronics
841-MPXH6250A6T1
MPXH6250A6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEGRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
1.000
Expected 12/29/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,18 € 23,18 €
19,55 € 97,75 €
18,17 € 181,70 €
16,49 € 412,25 €
15,33 € 766,50 €
14,44 € 1.444,00 €
13,54 € 6.770,00 €
Full Reel (Order in multiples of 1000)
13,54 € 13.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 250 kPa
1.5 %
Analog
SMD/SMT
5.1 V
No Port
SSOP-8
- 40 C
+ 125 C
MPXx6250
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.826 V to 4.966 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.46 V
Supply Voltage - Min: 4.74 V
Part # Aliases: 935325361128
Unit Weight: 361,400 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.