MPXA4115AC6U

STMicroelectronics
841-MPXA4115AC6U
MPXA4115AC6U

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN BAP AXL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
16.7 psi
1.5 %
Analog
SMD/SMT
Single Axial Barbless
SOIC-8
- 40 C
+ 125 C
AEC-Q100
MPXx4115
Tube
Brand: STMicroelectronics
Output Voltage: 4.725 V to 4.863 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5 V
Part # Aliases: 935319229174
Unit Weight: 1,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 1.200

Stock:
1.200
Can Dispatch Immediately
On Order:
2.400
Expected 8/21/2026
2.400
Expected 2/26/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,91 € 27,91 €
24,40 € 122,00 €
22,67 € 226,70 €
20,58 € 514,50 €
19,07 € 762,80 €
19,06 € 2.287,20 €
1.000 Quote