MPX5700ASX

STMicroelectronics
841-MPX5700ASX
MPX5700ASX

Mfr.:

Description:
Board Mount Pressure Sensors 6-PIN UNIBODY WITH PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
102 psi
2.5 %
Analog
Through Hole
5 V
Single Axial Barbed
Unibody-6
- 40 C
+ 125 C
MPX5700
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.587 V to 4.813 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935321172117
Unit Weight: 3,700 g
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
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPX5700 Series Piezoresistive Transducers

STMicroelectronics MPX5700 Series Piezoresistive Transducers are monolithic silicon pressure sensors designed for applications employing a microcontroller or microprocessor with A/D inputs. The MPX5700 Transducers combine advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.

In Stock: 2.954

Stock:
2.954 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,12 € 25,12 €
23,01 € 115,05 €
21,51 € 215,10 €
20,85 € 521,25 €
19,67 € 983,50 €
19,09 € 1.909,00 €
19,08 € 3.816,00 €