MPVZ4006GW7U

STMicroelectronics
841-MPVZ4006GW7U
MPVZ4006GW7U

Mfr.:

Description:
Board Mount Pressure Sensors SOP DIP SIFEL W/M PRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0.87 psi
5 %
Analog
Through Hole
5 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx4006
Tube
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 200 mV to 4.8 V
Port Size: 5.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935321181174
Unit Weight: 1,271 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 448

Stock:
448
Can Dispatch Immediately
On Order:
1.200
Expected 5/7/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 18,52 €
16,90 € 84,50 €
16,31 € 163,10 €
15,25 € 381,25 €
14,46 € 578,40 €
13,90 € 1.668,00 €
13,89 € 3.889,20 €
13,07 € 6.796,40 €
1.000 Quote