M74HC259B1R

STMicroelectronics
511-M74HC259
M74HC259B1R

Mfr.:

Description:
Latches 8-Bit Addrsble Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Addressable Latch
HC
1 Circuit
8 Line
DIP-16
Non-Inverting
140 ns at 2 V, 28 ns at 4.5 V, 24 ns at 6 V
4 uA
32 mA
- 5.2 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: M74HC259
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS