M24C08-GCT6TP/T

STMicroelectronics
511-M24C08-GCT6TP/T
M24C08-GCT6TP/T

Mfr.:

Description:
EEPROM 8 Kbit serial I2C bus EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
1 kbit
I2C
400 kHz
1 k x 8
WLCSP-4
900 ns
1.71 V
1.89 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Operating Supply Voltage: 1.71 V to 1.89 V
Product Type: EEPROM
Factory Pack Quantity: 7500
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
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
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 7500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,14 € 1.050,00 €