LSM6DSVTR

STMicroelectronics
511-LSM6DSVTR
LSM6DSVTR

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
25.000
Expected 7/12/2027
15.000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,43 € 4,43 €
3,73 € 18,65 €
3,47 € 34,70 €
3,15 € 78,75 €
2,92 € 146,00 €
2,61 € 261,00 €
Full Reel (Order in multiples of 5000)
2,61 € 13.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
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
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LSM6DSV iNEMO™ Inertial Module

STMicroelectronics LSM6DSV iNEMO™ Inertial Module is a system-in-package featuring a 3-axis digital gyroscope and a 3-axis digital accelerometer. It has a triple core for processing acceleration and angular rate data on three separate channels with dedicated configuration, filtering, and processing. The LSM6DSV boosts performance at 0.65mA in high-performance mode and enables always-on low-power features for an optimal motion experience for the consumer. The device embeds advanced dedicated features such as a finite state machine and data filtering for OIS, EIS, and motion processing.