LNBH29EPTR

STMicroelectronics
511-LNBH29EPTR
LNBH29EPTR

Mfr.:

Description:
Power Management Specialised - PMIC 12V LNB Supply Cont Step-Up I2C 22kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
LNBH29
Low Noise
SMD/SMT
QFN-16
750 mA
17.5 V
8 V
19.457 V
- 25 C
+ 125 C
10 mA
Reel
Cut Tape
MouseReel
Application: Satelite Receivers
Brand: STMicroelectronics
Input Voltage Range: 8 V to 17.5 V
Operating Supply Current: 10 mA
Operating Supply Voltage: 12 V
Output Voltage Range: 12.545 V to 19.457 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 57,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
2,03 € 20,30 €
1,90 € 47,50 €
1,78 € 178,00 €
1,73 € 432,50 €
1,70 € 850,00 €
1,66 € 1.660,00 €
Full Reel (Order in multiples of 3000)
1,54 € 4.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.