LNBH25LSPQR

STMicroelectronics
511-LNBH25LSPQR
LNBH25LSPQR

Mfr.:

Description:
Linear Voltage Regulators LNB supply and control IC with step-up and I2C interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
LNBH25LS
SMD/SMT
1 Output
Positive
13 V to 19.15 V
350 mA
Selectable
8 V
16 V
- 25 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Line Regulation: 40 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.989

Stock:
3.989 Can Dispatch Immediately
Quantities greater than 3989 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,42 € 14,20 €
1,29 € 32,25 €
1,15 € 115,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,01 € 1.010,00 €
0,989 € 1.978,00 €
Full Reel (Order in multiples of 4000)
0,894 € 3.576,00 €