LM2931AD50R

STMicroelectronics
511-LM2931AD50
LM2931AD50R

Mfr.:

Description:
LDO Voltage Regulators Very low drop voltage regulators with inhibit function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.574

Stock:
29.574 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,63 € 6,30 €
0,556 € 13,90 €
0,505 € 50,50 €
0,474 € 118,50 €
0,461 € 230,50 €
0,448 € 448,00 €
Full Reel (Order in multiples of 2500)
0,381 € 952,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
30 mA
6 V
40 V
Fixed
- 40 C
+ 125 C
90 mV
LM2931
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 200 mV at 10 mA
Ib - Input Bias Current: 2.5 mA
Line Regulation: 30 mV
Load Regulation: 50 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 506,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.